Exact 74855 Twist Drill Bit 5.5mm HSS Tin-Tip DIN 338 10 pcs

MPN
74855
Brand
Exact
EAN-13
4026558748559
Order Code
02-9887
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £29.39 £24.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74855 HSS TIN-TIP twist drill bit, with a diameter of 5.5 mm, is designed for precision metal and sheet metal drilling. Manufactured to DIN 338 standards, it is ideal for machining applications requiring high speed steel and titanium nitride tips for durability and efficiency. Typically used in various machining tools, this 10-piece set offers reliable performance in both steel and sheet metal work.
Type Twist drill bit
Diameter 5.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot