Exact 74850 HSS TIN-TIP Twist Drill Bit 5mm DIN 338 10 Pack

MPN
74850
Brand
Exact
EAN-13
4026558748504
Order Code
02-9886
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £32.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Exact manufactures the 74850 HSS TIN-TIP Twist drill bit with a 5 mm diameter, complying with DIN 338 standards. This metal drill bit is designed for use with steel and sheet metal, offering reliability in machining tasks. Ideal for various applications, it is sold in packs of 10 for efficient use in professional settings.
Type Twist drill bit
Diameter 5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot