Exact 74845 HSS TIN-TIP Twist Drill Bit 4.5mm DIN 338 10pcs

MPN
74845
Brand
Exact
EAN-13
4026558748450
Order Code
02-9885
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £23.31 £19.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Exact 74845 HSS TIN-TIP Twist drill bit is a high-performance spiralbohrer with a diameter of 4.5 mm, compliant with DIN 338 standards. Manufactured by Exact, this metal drill bit features a titanium nitride tip for enhanced durability and efficiency in machining tasks. Ideal for use with SDS plus bits, it is suited for drilling into steel and sheet metal, making it a versatile tool for various machining applications.
Type Twist drill bit
Diameter 4.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot