Exact 74842 Twist Drill Bit 4.2mm HSS TIN-TIP DIN 338 10 Pcs

MPN
74842
Brand
Exact
EAN-13
4026558748429
Order Code
02-9884
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £22.50 £19.12
10+ £18.10
50+ £17.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Exact 74842 is a high-speed steel TIN-TIP twist drill bit set, measuring 4.2 mm in diameter. This drill bit is designed for precision machining applications, ideal for drilling into metal and sheet metal. The set contains 10 pieces, conforming to the DIN 338 standard for reliable and efficient performance.
Type Twist drill bit
Diameter 4.2mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot