Exact 74830 HSS TIN-TIP Twist Drill Bit 3mm DIN 338 10 Pc

MPN
74830
Brand
Exact
EAN-13
4026558748306
Order Code
02-9880
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £14.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Exact's 74830 HSS Tin-Tip Twist drill bit, measuring 3 mm, is crafted for precision in machining metal, particularly sheet metal and steel. Adhering to DIN 338 standards, it features superior cutting efficiency. Ideal for professional use, it is supplied in packs of 10 for versatile drilling tasks.
Type Twist drill bit
Diameter 3mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot