Exact 74825 Twist Drill Bit 2.5mm HSS TIN-TIP DIN 338 Pack of 10

MPN
74825
Brand
Exact
EAN-13
4026558748252
Order Code
02-9879
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £12.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Exact manufactures the 74825 HSS TIN-TIP twist drill bit, which is 2.5 mm in diameter and follows the DIN 338 standard. This high-speed steel bit features a titanium nitride tip, making it suitable for drilling through metals and sheet metal. It is typically used in machining and other metalworking applications and comes in a pack of 10 pieces.
Type Twist drill bit
Diameter 2.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot