Exact 74815 HSS Tin-Tip Twist Drill Bit 1.5mm DIN 338 10 pcs.

MPN
74815
Brand
Exact
EAN-13
4026558748153
Order Code
02-9877
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £4.83
10+ £4.51
50+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Exact 74815 is a high-speed steel twist drill bit featuring a tin-tip design with a diameter of 1.5 mm, adhering to DIN 338 standards. It is ideal for drilling through metal, steel, and sheet metal, and comes in a pack of 10 pieces. This machining tool is suitable for various precision machining applications.
Type Twist drill bit
Diameter 1.5mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot