Exact 74810 HSS TIN-TIP Twist Drill Bit 1mm DIN 338 10 pcs

MPN
74810
Brand
Exact
EAN-13
4026558748108
Order Code
02-9876
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.16
10+ £2.02
50+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Exact manufactures the 74810 HSS TIN-TIP Twist drill bit, featuring a diameter of 1 mm and conforming to DIN 338 standards. These metal drill bits are suitable for use with steel and sheet metal, making them ideal for precision machining tasks. Sold in packs of ten, they are designed to deliver high-performance drilling efficiency.
Type Twist drill bit
Diameter 1mm
DIN Standard DIN 338
Material HSS TIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot