Exact 74510 TIAIN-TIP Twist Drill Bit 11mm DIN 338 5pcs

MPN
74510
Brand
Exact
EAN-13
4026558745107
Order Code
02-9870
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £46.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Exact manufactures the 74510 twist drill bit, a TIAIN-TIP coated tool designed for precision drilling. This 11.0 mm metal drill bit is ideal for machining steel and sheet metal. Sold in packs of five, it is suitable for various industrial and professional applications.
Type Twist drill bit
Diameter 11.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot