Exact 74505 Twist Drill Bit 10.5mm TIAIN-TIP DIN 338 5 pcs

MPN
74505
Brand
Exact
EAN-13
4026558745053
Order Code
02-9869
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £37.38
10+ £36.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74505 twist drill bit is a high-performance metal drill bit with a 10.5 mm diameter, featuring a TIAIN-TIP coating for enhanced durability. Produced under DIN 338 standards, this steel drill bit is ideal for precise machining tasks on sheet metal. Each pack contains 5 pieces, making it suitable for professionals requiring reliable machining tools.
Type Twist drill bit
Diameter 10.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot