Exact 74502 TIAIN-TIP Twist Drill Bit 10.2mm DIN 338 10pcs

MPN
74502
Brand
Exact
EAN-13
4026558745022
Order Code
02-9868
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £69.42
10+ £67.34
50+ £67.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Exact 74502 is a TIAIN-coated twist drill bit with a 10.2 mm diameter, adhering to DIN 338 standards. Designed for precision, this steel drill bit is ideal for machining tasks and can effectively drill through metal and sheet metal. Sold in packs of ten, these durable machining tools are suitable for both professional and industrial use.
Type Twist drill bit
Diameter 10.2mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot