Exact 74490 TIAIN-TIP Twist Drill Bit 9.0mm DIN 338 10 pcs

MPN
74490
Brand
Exact
EAN-13
4026558744902
Order Code
02-9865
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £60.82 £53.20
10+ £51.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Exact's 74490 TIAIN-TIP twist drill bit set includes 10 pieces, each measuring 9.0 mm and conforming to DIN 338 standards. These metal and steel drill bits are ideal for machining and working with sheet metal. Designed for efficiency and durability, they are typically used in various machining applications.
Type Twist drill bit
Diameter 9.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot