Exact 74470 Twist Drill Bit 7mm TIAIN-TIP DIN 338 10 Pcs

MPN
74470
Brand
Exact
EAN-13
4026558744704
Order Code
02-9862
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £41.73 £37.38
10+ £36.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Exact 74470 Twist drill bit set includes 10 pieces, designed for precision machining. These TIAIN-TIP drill bits, with a 7.0 mm diameter, are ideal for working on metal and sheet metal surfaces. They are perfect for use in various machining applications, particularly in steel drilling.
Type Twist drill bit
Diameter 7.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot