Exact 74465 TIAIN-TIP Twist Drill Bit 6.5mm DIN 338 10pcs

MPN
74465
Brand
Exact
EAN-13
4026558744650
Order Code
02-9860
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
10+ £43.47
50+ £43.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74465 twist drill bit set includes ten pieces measuring 6.5 mm each. These TIAIN-TIP bits are ideal for machining, particularly in drilling steel and sheet metal. Designed for precision, they meet DIN 338 standards and are suitable for professional workshop use.
Type Twist drill bit
Diameter 6.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot