Exact 74460 Twist Drill Bit 6.0mm TIAIN-TIP DIN 338 10pcs

MPN
74460
Brand
Exact
EAN-13
4026558744605
Order Code
02-9859
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £28.75
10+ £27.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Exact 74460 is a twist drill bit with a 6.0 mm diameter, suitable for metal drilling. It is TIAIN-coated and conforms to DIN 338 standards, offering durability and performance in machining applications. Ideal for use with steel and sheet metal, it comes in a set of 10 pieces.
Type Twist drill bit
Diameter 6.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot