Exact 74455 Twist Drill Bit 5.5mm TIAIN DIN338 Pack of 10

MPN
74455
Brand
Exact
EAN-13
4026558744551
Order Code
02-9858
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £27.80
10+ £26.50
50+ £26.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Exact 74455 is a high-performance twist drill bit set designed for precision drilling in metal. These 5.5 mm TIAIN-coated bits offer exceptional durability and efficiency in machining and sheet metal applications. Ideal for professional use, the Exact 74455 set includes ten pieces, ensuring ample supply for various projects.
Type Twist drill bit
Diameter 5.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot