Exact 74440 Twist Drill Bit 10 Pc TIAIN-TIP 4.0mm DIN 338

MPN
74440
Brand
Exact
EAN-13
4026558744407
Order Code
02-9854
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £37.40
10+ £35.39
50+ £34.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Exact's 74440 TIAIN-TIP twist drill bit is a 4.0 mm steel drill bit ideal for sheet metal applications. This DIN 338 compliant tool is designed for precision machining tasks. Each pack contains 10 drill bits suitable for a variety of machining tools.
Type Twist drill bit
Diameter 4.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot