Exact 74435 TIAIN-TIP Twist Drill Bit 3.5mm DIN 338 10pcs

MPN
74435
Brand
Exact
EAN-13
4026558744353
Order Code
02-9853
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Exact 74435 twist drill bit is a high-quality machining tool featuring a 3.5 mm diameter, ideal for precision drilling in steel and sheet metal. Its TIAIN coating enhances durability, making it suitable for demanding applications. This set includes 10 pieces, perfect for professionals needing reliable and efficient metal drill bits.
Type Twist drill bit
Diameter 3.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot