Exact 74433 TIAIN-TIP Twist Drill Bit 3.3mm 10pcs DIN 338

MPN
74433
Brand
Exact
EAN-13
4026558744339
Order Code
02-9852
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £19.53 £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Exact 74433 twist drill bit set includes 10 pieces, each 3.3 mm in diameter, designed for precise machining tasks. Made for metal and steel applications, these bits feature a TIAIN coating to enhance durability and performance. Ideal for drilling into sheet metal, they are suitable for various industrial machining uses.
Type Twist drill bit
Diameter 3.3mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot