Exact 74425 Twist Drill Bit 2.5mm TIAIN-TIP DIN338 10pcs

MPN
74425
Brand
Exact
EAN-13
4026558744254
Order Code
02-9850
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £13.75
10+ £13.01
50+ £12.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Exact's 74425 twist drill bit is a TIAIN-TIP tool made specifically for machining metals. This 2.5 mm diameter steel drill bit conforms to DIN 338 standards and is suitable for sheet metal applications. The package includes 10 pieces, ideal for frequent use in machining tools.
Type Twist drill bit
Diameter 2.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot