Exact 74420 Twist Drill Bit 2.0mm TIAIN-TIP DIN 338 10pcs

MPN
74420
Brand
Exact
EAN-13
4026558744209
Order Code
02-9849
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Exact 74420 is a TIAIN-TIP twist drill bit set containing 10 pieces, each measuring 2.0 mm. These steel drill bits are ideal for precision machining and are suitable for use on sheet metal. The durable design makes them a reliable choice for machining tools in various applications.
Type Twist drill bit
Diameter 2.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot