Exact 74415 TIAIN-TIP Twist Drill Bit 1.5mm DIN 338 10pcs

MPN
74415
Brand
Exact
EAN-13
4026558744155
Order Code
02-9848
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Exact 74415 is a high-quality twist drill bit set, featuring a 1.5 mm diameter and is designed for precision in sheet metal and steel drilling. Coated with TIAIN-TIP for enhanced durability, it adheres to DIN 338 standards, ensuring reliability and efficiency in machining tasks. Ideal for professional and DIY applications, the set includes 10 pieces for extensive use.
Type Twist drill bit
Diameter 1.5mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot