Exact 74410 TIAIN-TIP Twist Drill Bit 1.0mm DIN 338 10 pcs

MPN
74410
Brand
Exact
EAN-13
4026558744100
Order Code
02-9847
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Exact 74410 twist drill bit set includes 10 pieces designed for precision drilling in metal, steel, and sheet metal applications. These TIAIN tip drill bits conform to DIN 338 standards, ensuring compatibility and efficiency in machining tasks. Ideal for professional use, these twist drill bits enhance productivity in various machining and construction projects.
Type Twist drill bit
Diameter 1.0mm
DIN Standard DIN 338
Material TIAIN-TIP
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot