Exact 70606 HSS Step Drill Bit 7-32.5 mm Cylinder Shank 1 Set

MPN
70606
Brand
Exact
EAN-13
4026558706061
Order Code
11-8120
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Exact 70606 HSS Step Drill Bit is a versatile tool for enlarging holes with a size range of 7 to 32.5 mm. Manufactured by Exact, it features a durable cylinder shank and is ideal for sheet metal, plastics, and other materials. This step drill cone ensures precise cuts and smooth edges in multiple applications.
Type Step drill bit
Diameter Range 7 - 32.5mm
Material HSS
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot