Exact 70542 CNC Tap Set 18-Piece Metric Right-Hand Cutting DIN 371/376

MPN
70542
Brand
Exact
EAN-13
4026558705422
Order Code
11-8116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £126.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Exact 70542 CNC tap set is an 18-piece metric right-hand cutting tool set made from high-speed steel enhanced (HSS-E) material. It is designed for precision threading applications in CNC machining, following DIN 371 and DIN 376 standards. Ideal for professionals, this tap and die tool is used in threading operations across various materials, providing high accuracy and durability.
Type CNC tapping head set
Thread Size M3, M4, M5, M6, M8, M10, M12
Material HSS-E
Misc Attribute HSS 35° RSP
Thread handedness Right hand cutting
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot