Exact 70418 Die Tool Kit 8-Piece HSS Metric M3-M12

MPN
70418
Brand
Exact
EAN-13
4026558704180
Order Code
11-8113
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Exact 70418 die tool kit is an 8-piece set featuring high-speed steel metric taps and dies ranging from M3 to M12. Manufactured by Exact, this set is ideal for threading and repairing a variety of materials. It is commonly used in mechanical and DIY projects requiring precision thread cutting.
Type Die tool kit
Thread Size M3 - M12
DIN Standard DIN 223
Material HSS
Outside Ø 25 x 9mm
Standards In accordance with DIN 223 and EN 22568
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot