Exact 50876 HSS Twist Drill Bit 3.5mm 40mm Length DIN 3126 1/4" Shank

MPN
50876
Brand
Exact
EAN-13
4026558508764
Order Code
11-8099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Exact 50876 HSS metal twist drill bit features a 3.5 mm diameter and an overall length of 40 mm, complying with DIN 3126 standards for secure fitment with 1/4" (6.3 mm) drives. This durable bit is ideal for machining tasks in metal and sheet metal, offering precision and efficiency. Typically used in both professional and DIY applications, it ensures reliable performance in steel drilling tasks.
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 3126
Material HSS
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot