Exact 43559 CNC Tap Metric M2x0.4mm RH Cutting DIN 371 HSS-E 35° RSP

MPN
43559
Brand
Exact
EAN-13
4026558435596
Order Code
11-8093
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.30
10+ £11.56
50+ £11.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Exact 43559 CNC tap is a high-speed steel (HSS-E) machining tool, designed for right-hand cutting with a metric M2 0.4 mm thread. Its 35° RSP angle and compliance with DIN 371 standards make it highly effective in precision applications. Typical uses include threading operations in CNC machining, where durability and accuracy are essential.
Type CNC tap
Thread Size M2
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 0.4mm
Material HSS-E
Square neck 2.1mm
Thread handedness Right hand cutting
Thread Length 8mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot