Exact 42345 CNC Tap Set 7-Piece Metric Right Hand Cutting DIN 371

MPN
42345
Brand
Exact
EAN-13
4026558423456
Order Code
11-8092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £69.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Exact 42345 CNC tap set is a 7-piece metric tool designed for right-hand cutting, featuring high-speed steel enhanced (HSS-E) construction to ensure durability and precision. This set, conforming to DIN 371 standards and classified as Shape B, is ideal for detailed machining work. It is commonly used in CNC tapping applications to create or refurbish internal threads.
Type CNC tapping head set
Thread Size M1, M4, M5, M6, M8, M10, M12
DIN Standard DIN 371
End cut shape Shape B
Material HSS-E
Thread handedness Right hand cutting
Thread spec metric
Thread Type M3 - M12

Reviews

Be the first to submit a review

Trustpilot