Exact 42154 CNC Tap Metric M2 0.4mm RH DIN 371 HSS-E 1 pc For Blind Holes

MPN
42154
Brand
Exact
EAN-13
4026558421544
Order Code
11-8089
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.39
10+ £10.71
50+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Exact 42154 CNC tap is a precision machining tool manufactured by Exact, designed for metric M2 threads with a 0.4 mm pitch. This high-speed steel-enhanced (HSS-E) tool features right-hand cutting and conforms to DIN 371 standards, making it ideal for creating precise internal threads in various machining applications. Typical uses include tapping tasks in CNC machining where accuracy and reliability are crucial.
Type CNC tap
Thread Size M2
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.4mm
Material HSS-E
Square neck 2.1mm
Tensile strength (max.) 1000 N/mm²
Thread handedness Right hand cutting
Thread Length 8mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot