Exact 32126 HSS Metal Drill Bit 2.5mm, 57mm Length, 10 Pcs Din 338

MPN
32126
Brand
Exact
EAN-13
4026558321264
Order Code
11-8082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Exact 32126 metal twist drill bit is manufactured by Exact and has a 2.5 mm diameter with a total length of 57 mm, conforming to DIN 338 standards. It is designed for machining tasks involving steel and sheet metal. This high-speed steel drill bit is ideal for precise drilling in metalworking applications.
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot