Exact 32115 Metal Twist Drill Bit 1.6mm HSS DIN 338, 10pcs, For Steel

MPN
32115
Brand
Exact
EAN-13
4026558321158
Order Code
11-8079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.38
10+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Exact, the 32115 HSS metal twist drill bit has a diameter of 1.6 mm and a total length of 43 mm. It features a cylinder shank and adheres to DIN 338 standards, making it suitable for precision machining. Ideal for drilling into steel and sheet metal, this tool is sold in sets of 10 pieces.
Type Metal twist drill bit
Diameter 1.6mm
Cutting Length 20mm
Overall Length 43mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot