Exact 32114 Twist Drill Bit HSS 1.5mm DIN 338 40mm Shank 10 pcs

MPN
32114
Brand
Exact
EAN-13
4026558321141
Order Code
11-8078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Exact 32114 HSS metal twist drill bit is designed for precise drilling at a diameter of 1.5 mm, with a total drill length of 40 mm according to DIN 338 standards. This durable tool features a cylinder shank and is ideal for machining applications, particularly in steel and sheet metal. It comes in a set of 10 pieces, catering to both professional and industrial metalworking needs.
Type Metal twist drill bit
Diameter 1.5mm
Cutting Length 18mm
Overall Length 40mm
DIN Standard DIN 338
Drill hole Ø tolerance limit h 8
Material cut
Tensile strength (max.) 900 N/mm²
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot