Exact 10511 Circular Dies DIN EN 22568 Mf 20 x 1.5mm

MPN
03941
Brand
Exact
Order Code
50-6060
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 x 1.5 M16 x 1.5 M20 x 1.5 M25 x 1.5
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.85
10+ £20.68
50+ £20.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

For metric ISO fine thread according to DIN 13. Used in good splintering material till 750 N/mm² ·
  • For metric ISO fine thread
  • Specific for ISO cable screw connection
  • Pre-slotted
  • Tolerance 6g
Type Die
Thread Size M20 x 1.5

Reviews

Be the first to submit a review

Trustpilot