Exact 05979 Tapping Head Set 6-Piece DIN EN 60423 HSS for Thread Cutting

MPN
05979
Brand
Exact
EAN-13
4026558059792
Order Code
11-8058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £308.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Exact 05979 Tapping Head Set is a 6-piece metric precision tool designed for right-hand cutting, adhering to DIN EN 60423 standards. Made from high-speed steel (HSS), it ensures durability and precise threading. This set is typically used in machining applications where accurate thread cutting is crucial.
Type Tapping head set
Thread Size M12, M16, M20, M25, M32
DIN Standard DIN EN 60423
Material HSS
Thread handedness Right hand cutting
Thread spec metric (precision)
Thread Type M12 - M32

Reviews

Be the first to submit a review

Trustpilot