Exact 05953 HSS Drill Bit 6.0 x 26mm

MPN
05953
Brand
Exact
EAN-13
4026558059532
Order Code
51-1227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.53
5+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

An Exact HSS Twist Drill Bit with a 1/4in. Hex Shank for rapid tool changes.


  • Cross ground for easy spot drilling
  • Conforms to DIN 3126
Type Metal twist drill bit
Diameter 6mm
Cutting Length 26mm
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot