Exact 05945 HSS Drill Bit 3.0 x 16mm

MPN
05945
Brand
Exact
EAN-13
4026558059457
Order Code
51-1222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.25
50+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

An Exact HSS Twist Drill Bit with a 1/4in. Hex Shank for rapid tool changes.


  • Cross ground for easy spot drilling
  • Conforms to DIN 3126
Type Metal twist drill bit
Diameter 3mm
Cutting Length 16mm
Overall Length 38mm

Reviews

Be the first to submit a review

Trustpilot