Exact 05553 HSS TiN Countersink 90° DIN 335 C 10.4mm

MPN
05553
Brand
Exact
EAN-13
4026558055534
Order Code
50-7546
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.11
10+ £10.42
50+ £10.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A 10.4mm HSS TiN-coated bit for countersinking and deburring.
  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • Cylindrical shaft
  • 3 flutes
  • CBN deeply grounded
  • Combined one axial-radial relief grinding
  • 100% defined cut-geometry
  • High surface quality
  • TiN coated
  • DIN 335 form C
Type Countersink
Diameter 10.4mm
Number of Flutes 3
Length 50mm
Material Suitability Metal

Reviews

Be the first to submit a review

Trustpilot