Exact 05546 HSS TiN Countersink 90° DIN 335 C 6.3mm

MPN
05546
Brand
Exact
EAN-13
4026558055466
Order Code
50-7544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A 6.3mm HSS TiN-coated bit for countersinking and deburring.


  • HSS countersink 90° with countersunk head according to DIN 335 form C
  • Cylindrical shaft
  • 3 flutes
  • CBN deeply grounded
  • Combined one axial-radial relief grinding
  • 100% defined cut-geometry
  • High surface quality
  • TiN coated
  • DIN 335 form C
Type Countersink
Diameter 6.3mm
Number of Flutes 3
Length 45mm
Material Suitability Metal

Reviews

Be the first to submit a review

Trustpilot