Exact 05422 HSS-E Deburring Countersink 90° 5-10mm

MPN
05422
Brand
Exact
EAN-13
4026558054223
Order Code
50-9692
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

With cylindrical shaft for lowering and deburring the drills. Especially well suited for long-spanning and lubricating materials.
Chip removal through cross-hole.
Type Countersink
Diameter 8mm
Number of Flutes 0
Length 50mm
Material Suitability Metal

Reviews

Be the first to submit a review

Trustpilot