Exact 05272 HSS-E TiALN Tube & Sheet Drill 4-20mm

MPN
5272
Brand
Exact
EAN-13
4026558052724
Order Code
50-9701
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HSS-E quick-helix drill bit manufactured for burr-free drilling and reaming of sheets, tubes and profiles.
  • Laser scaling hole diameter and speeds: instructions for use are present on the tool
Type Quick-helix drill bit
Diameter 20mm
Diameter Min. 4mm

Reviews

Be the first to submit a review

Trustpilot