Exact 00839 Hand Tap BSW 7/16" Right Hand DIN 2184 HSS 1 pc

Order Code:

11-8052

Brand: Exact MPN: 00839 EAN-13: 4026558008394
  • Country of Origin: Bulgaria
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Exact 00839 Hand Tap is a high-speed steel tool designed for right-hand thread cutting to British Standard Whitworth (BSW) 7/16" with 14 millimetres of precision. Manufactured according to DIN 2184 standards, it is ideal for creating or repairing internal threads in metal and other materials. Commonly used in machining applications, this tool is essential in tap and die operations.
Type Hand tap
Thread Size 7/16"
DIN Standard DIN 2184
Gradient 14mm
Length 75mm
Material HSS
Misc Attribute Finish tap
Square neck 6.2mm
Tap hole size 9.3mm
Thread handedness Right hand cutting
Thread Length 30mm
Thread spec BSW

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot