EWON FAC90201_0000 Connector 1 piece Reliable Connectivity Solution

MPN
FAC90201_0000
Brand
EWON
EAN-13
2050007680727
Order Code
09-1216
Country of Origin
Tunisia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.29 £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Manufactured by EWON, the FAC90201_0000 connector serves as an essential interface converter. It efficiently converts signals between Modbus, CANopen, and Ethernet systems. This connector is typically used in industrial applications requiring reliable communication between diverse network protocols.
Body Style Plug, horizontal mount
Pitch 3.5mm
No. of Rows 1
Colour Green
Wire Gauge (mm²) 1mm²
Misc Attribute HMS Industrial
Type Connector

Reviews

Be the first to submit a review

Trustpilot