EWON EC7133L_00MA Cozy+ VPN Router 4G Ethernet 24V DC 2 In 1 Out

MPN
EC7133L_00MA
Brand
EWON
EAN-13
2050008468027
Order Code
09-1215
Country of Origin
Belgium
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £799.48 £715.37
10+ £686.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The EWON EC7133L_00MA is a remote maintenance router featuring 4G, Ethernet, and USB interfaces, with two inputs and one 24 V DC output. This versatile device is designed for facilitating remote monitoring and control, making it ideal for industrial applications. It allows seamless communication and data acquisition, serving as an effective gateway for interfaces like Modbus and Ethernet.
Type Remote maintenance router
Current Consumption 215mA
Dim (W x H) 43.6 mm x 108 mm
Height 108mm
I/O number 3
Interfaces WAN Ethernet: Up to 3 ports, 10/100 MB EthernetLAN Ethernet: Up to 4 ports, 10/100 MB EthernetField interface: Up to 10 USB 2.0 connections, female connector 2.0
Max. Current Consumption 495mA
Maximum Operating Temperature 60°C
Minimum Operating Temperature -25°C
Misc Attribute 1 1xDO: Open drain (MOSFET) 200mA; insulation 1.5kV;0 to 24 V DC; 1.5 kV insulation
Misc Attribute 2 HMS Industrial
Number of Inputs 2
Number of Outputs 1
Operating Temperature -25 up to 60°C
Plastic free packaging Plastic-free packaging
Width 43.6mm

Reviews

Be the first to submit a review

Trustpilot