Evolution T210TCT-68CS Thin Steel Cutting Circular Saw Blade 210 x 25.4 x 68T

MPN
T210TCT-68CS
EAN-13
849713090959
Order Code
97-9232
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £72.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Evolution Thin Steel Cutting Circular Saw Blade is compatible with the S210CCS Heavy-Duty Metal Cutting Circular Saw.

Specification:

Diameter: 210mm
Bore: 25.4mm
Teeth: 68
Kerf: 2.4mm
Max. Speed: 3,750/rpm


Reviews

Be the first to submit a review

Trustpilot