Evolution T185TCT-68MS Thin Steel Cutting Mitre Saw Blade 185 x 20mm x 68T

MPN
T185TCT-68MS
EAN-13
849713090850
Order Code
97-9231
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £53.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Evolution Thin Steel Cutting Mitre Saw Blade has the following specification:

Diameter: 185mm
Bore: 20mm
Teeth: 68
Kerf: 2.4mm
Max. Speed: 3,900/rpm


Reviews

Be the first to submit a review

Trustpilot