Evolution RAGEBLADE355MULTI Multi-Material Chop Saw Blade 355 x 25.4mm x 36T

MPN
RAGEBLADE355MULTI
EAN-13
849713011268
Order Code
97-9046
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £62.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Evolution Multi-Material Chop Saw Blade is made from premium materials in Japan. Ideal for the construction professional and for daily use on a construction site. Designed to cut mild steel*, aluminium, plastics and wood, even wood containing embedded nails, with a single blade.

Perfect for cutting hard and softwood, decking, laminate flooring, mild steel angle, Unistrut® and conduit, plywood, MDF, aluminium checker plate, plastic pipes and sheet, plus many other materials.

*Please refer to the blade marking for recommended cutting capacity on mild steel.

Compatible with the following Evolution machines: R355CPS and RAGE2.

Specification:

Diameter: 355mm
Bore: 25.4mm
Teeth: 36
Kerf: 2.2mm
Max. Speed: 1,600/rpm


Reviews

Be the first to submit a review

Trustpilot