Evolution RAGEBLADE255DIAMOND RAGE® Diamond Blade, Continuous Rim 255 x 25.4mm

MPN
RAGEBLADE255DIAMOND
EAN-13
849713011619
Order Code
97-9041
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £30.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Evolution RAGE® Diamond Blade has the following specification:

Diameter: 255mm
Bore: 25.4mm
Kerf: 2.4mm
Max. Speed: 6,150/rpm
Type: Continuous Rim


Reviews

Be the first to submit a review

Trustpilot