Evolution RAGEBLADE210MULTI Multi-Material Mitre Saw Blade 210 x 25.4mm x 24T

MPN
RAGEBLADE210MULTI
EAN-13
849713021083
Order Code
97-9040
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Multi-Material Mitre Saw Blade is compatible with the following Evolution machines: R210CMS, R210SMS, R210SMS+, R210SMS-300+, R210MTS, RAGE3-S and RAGE3-S300.

Specification:

Diameter: 210mm
Bore: 25.4mm
Teeth: 24
Kerf: 1.7mm
Max. Speed: 4,000/rpm


Reviews

Be the first to submit a review

Trustpilot