Evolution RAGEBLADE185DIAMOND Diamond Blade, Segmented Rim 185 x 20mm

MPN
RAGEBLADE185DIAMOND
EAN-13
849713011589
Order Code
97-9036
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution RAGE® Diamond Blade has the following specification:

Diameter: 185mm
Bore: 20mm
Kerf: 2.3mm
Max. Speed: 8,000/rpm
Type: Segmented Rim


Reviews

Be the first to submit a review

Trustpilot